- Home ›
- All Products›
- 150
150
3M
3M 7100103256 Scotch Tough Grip Moving Packaging Tape 150, 1.88 in x 22.2 yd (48 mm x 20, 3 m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100103256 Scotch Tough Grip Moving Packaging Tape 150, 1.88 in x 22.2 yd (48 mm x 20, 3 m)
Search Keywords: 150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:150
-
Alias/AKA:7100103256
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36 Rolls
Order Increment:
36 Rolls
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
36
$3.15
72
$3.05
252
$2.91
504
$2.79
1,008
$2.67
2,520
$2.60
5,004
$2.53
7,524 +
$2.50
Click for Quote
Log in
to unlock special pricing