- Home ›
- All Products›
- 14-38-WN
3M
14-38-WN
Ring Tongue Terminal 8AWG 41.4mm 14.47mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 8AWG 41.4mm 14.47mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 1438WN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:14-38-WN
-
Alias/AKA:7100164215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 14-38-WN RoHS compliant?
Yes, 14-38-WN is RoHS compliant.
What is the lead time for 14-38-WN?
The standard lead time for 14-38-WN is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.5500
500
$0.4469
1,000
$0.4269
3,000
$0.4028
5,000
$0.3918
8,000
$0.3908
10,000
$0.3813
15,000 +
$0.3804
Click for Quote
Log in
to unlock special pricing