- Home ›
- All Products›
- 1345-7.7X10-SHT
3M
1345-7.7X10-SHT
Embossed Tin-Plated Copper Foil EMI Shielding Tape 1345, 7.7 in x 10in, Sheet | 3M "1345 7.7""X10"" SHT"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Embossed Tin-Plated Copper Foil EMI Shielding Tape 1345, 7.7 in x 10in, Sheet | 3M "1345 7.7""X10"" SHT"
Search Keywords: 134577X10SHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:1345-7.7X10-SHT
-
Alias/AKA:7100050828
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:7410120060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 1345-7.7X10-SHT RoHS compliant?
Yes, 1345-7.7X10-SHT is RoHS compliant.
What is the lead time for 1345-7.7X10-SHT?
The standard lead time for 1345-7.7X10-SHT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Sheets
Order Increment:
10 Sheets
7 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10
$13.19
30
$12.78
50
$12.21
100
$11.68
250
$11.20
500
$10.91
1,000 +
$10.76
Click for Quote
Log in
to unlock special pricing