- Home ›
- All Products›
- 1345-23X18YD
1345-23X18YD
3M
3M 7100017356 Embossed Tin-Plated Copper Foil EMI Shielding Tape 1345, 19 mm x 16, 5 m, Log Roll
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100017356 Embossed Tin-Plated Copper Foil EMI Shielding Tape 1345, 19 mm x 16, 5 m, Log Roll
Search Keywords: 134523X18YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:1345-23X18YD
-
Alias/AKA:7100017356
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410120060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,787.29
3
$1,739.63
5 +
$1,694.45
Click for Quote
Log in
to unlock special pricing