- Home ›
- All Products›
- 13-38-NB
13-38-NB
3M
PIDG Ring Tongue Terminal 10-12AWG 35.92mm 15.06mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIDG Ring Tongue Terminal 10-12AWG 35.92mm 15.06mm Tin Loose Piece
Search Keywords: 1338NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:13-38-NB
-
Alias/AKA:7100163657
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4062
500
$0.3300
1,000
$0.3292
3,000
$0.3017
5,000
$0.2893
8,000
$0.2886
15,000
$0.2816
25,000 +
$0.2779
Click for Quote
Log in
to unlock special pricing