- Home ›
- All Products›
- 130C-4X10FT-K
Description
+
Scotch1/2 Linerless Rubber Splicing Tape 130C, 4 in x 10 ft, Black, 12rolls/Cas
Search Keywords: 130C4X10FTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:130C-4X10FT-K
-
Alias/AKA:7100164334
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4005910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Rolls
Ships today, if you order in
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$252.24
3
$251.61
6
$154.84
9
$122.58
12 +
$120.13
Click for Quote
Log in
to unlock special pricing