- Home ›
- All Products›
- 130C-2X15FT-K
130C-2X15FT-K
3M
3M 7100164472 Scotch Linerless Rubber Splicing Tape 130C, 2" x 15 ft, Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100164472 Scotch Linerless Rubber Splicing Tape 130C, 2" x 15 ft, Black
Search Keywords: 130C2X15FTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:130C-2X15FT-K
-
Alias/AKA:7100164472
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4005910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
12
$65.98
24
$40.60
36
$32.14
48 +
$31.50
Click for Quote
Log in
to unlock special pricing