- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 130C-1.5X30FT
130C-1.5X30FT
3M
3M Scotch Linerless Rubber Splicing Tape 130C 112 in x 30 ft Blac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M Scotch Linerless Rubber Splicing Tape 130C 112 in x 30 ft Blac
Search Keywords: 130C15X30FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:130C-1.5X30FT
-
Alias/AKA:7000006086
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4005910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15 Rolls
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$66.26
5
$59.13
12
$57.36
36
$52.65
60
$52.51
108
$51.24
252 +
$50.57
Click for Quote
Log in
to unlock special pricing