- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 11-8S-NB
Description
+
Ring Tongue Terminal 18-22AWG ETP Copper 20.06mm Tin
Search Keywords: 118SNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:11-8S-NB
-
Alias/AKA:7100163460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 1000
Stock lot only:
3
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.3304
1,000
$0.3004
3,000
$0.2699
5,000
$0.2512
8,000
$0.2499
10,000
$0.2487
25,000
$0.2475
50,000
$0.2462
100,000 +
$0.2450
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT