- Home ›
- All Products›
- 1181-50MMX165MMC4
1181-50MMX165MMC4
3M
Copper EMI Shielding Tape 1181, 50 mm x 16, 5 m | 3M "1181 50MMX16, 5MMC4"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper EMI Shielding Tape 1181, 50 mm x 16, 5 m | 3M "1181 50MMX16, 5MMC4"
Search Keywords: 118150MMX165MMC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:1181-50MMX165MMC4
-
Alias/AKA:7100033091
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410110000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$251.68
2
$188.76
3
$176.18
4 +
$172.65
Click for Quote
Log in
to unlock special pricing