- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 1125-3.25X36YD
3M
1125-3.25X36YD
Copper Foil Shielding Tape 1125, 3.25 in x 36 yd, 12 rolls per case | 3M "1125 3.25""X36YD"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Copper Foil Shielding Tape 1125, 3.25 in x 36 yd, 12 rolls per case | 3M "1125 3.25""X36YD"
Search Keywords: 1125325X36YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:1125-3.25X36YD
-
Alias/AKA:7010319922
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410120060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is 1125-3.25X36YD RoHS compliant?
Yes, 1125-3.25X36YD is RoHS compliant.
What is the lead time for 1125-3.25X36YD?
The standard lead time for 1125-3.25X36YD is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Rolls
On Order:
19
can ship 10/26/26
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$349.31
2
$261.98
3
$244.52
4 +
$239.63
Click for Quote
Log in
to unlock special pricing