- Home ›
- All Products›
- 11011
11011
3M
3M 7100006329 Scotchlok Copper Long-Barrel Connector 11011, up to 35 kV, 350 kcmil
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100006329 Scotchlok Copper Long-Barrel Connector 11011, up to 35 kV, 350 kcmil
Search Keywords: 11011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:11011
-
Alias/AKA:7100006329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$28.20
6
$26.90
12
$26.83
27
$26.10
51
$24.98
102
$23.95
252 +
$23.31
Click for Quote
Log in
to unlock special pricing