- Home ›
- All Products›
- 11006
11006
3M
Splice Terminal (2/0)AWG 44.45mm 14.48mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal (2/0)AWG 44.45mm 14.48mm Electro-Tin
Search Keywords: 11006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:11006
-
Alias/AKA:7000031380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$15.88
30
$14.69
50
$14.66
100
$14.06
250
$13.49
500
$13.13
1,000 +
$12.95
Click for Quote
Log in
to unlock special pricing