- Home ›
- All Products›
- 10N-RESINB-50LBS
10N-RESINB-50LBS
3M
3M 7100149055 Scotchcast Electrical Resin 10N, part B, 50 lbs/pail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100149055 Scotchcast Electrical Resin 10N, part B, 50 lbs/pail
Search Keywords: 10NRESINB50LBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:10N-RESINB-50LBS
-
Alias/AKA:7100149055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3907300000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$3,269.93
3
$3,100.07
5 +
$3,060.32
Click for Quote
Log in
to unlock special pricing