- Home ›
- All Products›
- 105
105
3M
3M 7100057429 Scotch-Brite General Purpose Scouring Pad 105, 4.5 in x 6 in, 40/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100057429 Scotch-Brite General Purpose Scouring Pad 105, 4.5 in x 6 in, 40/Case
Search Keywords: 105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:105
-
Alias/AKA:7100057429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$39.88
5
$35.59
12
$34.52
36
$33.04
60
$31.69
108
$31.61
252 +
$30.44
Click for Quote
Log in
to unlock special pricing