- Home ›
- All Products›
- 05916
Description
+
05916 Welding and Spark Deflection Paper, Flame Retardant, 24 in x 150 ft
Search Keywords: 05916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:05916
-
Alias/AKA:7000045694
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4811411000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$195.33
6
$192.61
10
$189.98
20
$184.91
50
$182.48
100 +
$177.80
Click for Quote
Log in
to unlock special pricing