- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 054007-30108
Description
+
Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Tin
Search Keywords: 05400730108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-30108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
120
$1.1200
250
$0.5200
500
$0.3540
1,000
$0.1733
2,500 +
$0.1659
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Tin
In Stock:
2,002
Minimum Order:
1,000