- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 054007-30107
Description
+
3M Nylon Fully Insulated With Insulation Grip Male Disconnect - 73M-250-32-NBL - 12-10AWG - Thickness 0.032" - Yellow
Search Keywords: 05400730107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-30107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
47
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
47
$2.8100
100
$1.2700
250
$0.6020
500
$0.2660
1,000
$0.2550
2,500 +
$0.2415
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Quick Disconnect Terminal 10-12AWG M 26.67mm 11.93mm Tin
In Stock:
753
Minimum Order:
100