- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 054007-13949
3M
054007-13949
Fork Terminal 10-12AWG 26.16mm 7.11mm Tin Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 10-12AWG 26.16mm 7.11mm Tin Case
Search Keywords: 05400713949
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 054007-13949 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 054007-13949 RoHS compliant?
Yes, 054007-13949 is RoHS compliant.
What is the lead time for 054007-13949?
The standard lead time for 054007-13949 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/14/26