- Home ›
- All Products›
- 054007-12568
054007-12568
3M
Lug Terminal (3/0)AWG 54.76mm 23.81mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (3/0)AWG 54.76mm 23.81mm Electro-Tin
Search Keywords: 05400712568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-12568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
3
$22.07
10
$8.70
25
$7.05
100
$6.74
250
$6.47
500
$6.30
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing