- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 054007-12315
Description
+
Quick Disconnect Terminal 12AWG F 18.54mm 9.25mm Case
Search Keywords: 05400712315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-12315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$2.5500
100
$1.3000
250
$0.6040
500
$0.2630
1,000
$0.2489
2,500 +
$0.2394
Click for Quote
Log in
to unlock special pricing