- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 054007-09231
Description
+
3M™ Scotchlok™ Electrical IDC 314-BIN - Pigtail - Self-Stripping - Blue - 22-14 AWG
Search Keywords: 05400709231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-09231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-22 AWG
-
Color:White
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
20
$6.450
50
$2.690
100
$1.090
250
$0.809
500
$0.662
1,000
$0.620
2,500 +
$0.588
Click for Quote
Log in
to unlock special pricing
Possible Replacement
3M™ Scotchlok™ Electrical IDC 314-BIN - Pigtail - Self-Stripping - Blue - 22-14 AWG - Bulk - 1000 /Case
In Stock:
19,288
Minimum Order:
25