- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 054007-09230
Description
+
Scotchlok™ Electrical IDC - Pigtail - Self-Stripping - 22-14 AWG - Blue.
Search Keywords: 05400709230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-09230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Splice Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-22 AWG
-
Color:White
-
Operating Temperature:105(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT