- Home ›
- All Products›
- 054007-09198
054007-09198
3M
Lug Terminal (2/0)AWG 57.15mm 21.08mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (2/0)AWG 57.15mm 21.08mm Electro-Tin
Search Keywords: 05400709198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-09198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$25.47
10
$13.15
25
$5.22
100
$4.62
250
$4.43
500
$4.32
1,000 +
$4.21
Click for Quote
Log in
to unlock special pricing