- Home ›
- All Products›
- 054007-09195
054007-09195
3M
Lug Terminal (1/0)AWG 55.88mm 19.05mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (1/0)AWG 55.88mm 19.05mm Electro-Tin
Search Keywords: 05400709195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-09195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$24.65
10
$12.60
25
$4.90
50
$4.35
100
$4.17
250
$4.06
500
$3.96
1,000 +
$3.86
Click for Quote
Log in
to unlock special pricing