- Home ›
- All Products›
- 054007-02123
054007-02123
3M
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece
Search Keywords: 05400702123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-02123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
20
$3.120
50
$1.300
100
$0.998
200
$0.819
500
$0.672
1,000
$0.620
2,500 +
$0.599
Click for Quote
Log in
to unlock special pricing