- Home ›
- All Products›
- 054007-01937
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Case
Search Keywords: 05400701937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$6.320
50
$2.460
100
$1.620
250
$0.615
500
$0.502
1,000
$0.462
2,500 +
$0.443
Click for Quote
Log in
to unlock special pricing