- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 054007-01361
Description
+
Fork Terminal 18-22AWG 22.35mm 7.62mm Tin Case
Search Keywords: 05400701361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
6/23/26