- Home ›
- All Products›
- 051144-77720
051144-77720
3M
Rubber Slotted Expander Wheel 77720, 2 in x 1 in 1/4 Diameter Shank | 3M 77720
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rubber Slotted Expander Wheel 77720, 2 in x 1 in 1/4 Diameter Shank | 3M 77720
Search Keywords: 05114477720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051144-77720
-
Alias/AKA:77720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467990190
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$87.48
5
$71.97
10
$68.79
25
$65.89
50
$61.55
100 +
$59.98
Click for Quote
Log in
to unlock special pricing