- Home ›
- All Products›
- 051128-58806
Available Replacements
Possible Replacement
3M
051128-58806
Spring Spade Terminal 16-22AWG 25.53mm 8.71mm Tin Loose Piece
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Spring Spade Terminal 16-22AWG 25.53mm 8.71mm Tin Loose Piece
Search Keywords: 05112858806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 051128-58806 discontinued?
Yes, 051128-58806 from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 051128-58806?
The recommended replacement for 051128-58806 is MNG18-10FLX from 3M, available from OnlineComponents.com.
Is 051128-58806 RoHS compliant?
Yes, 051128-58806 is RoHS compliant.
What is the lead time for 051128-58806?
The standard lead time for 051128-58806 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.