- Home ›
- All Products›
- 051128-58794
Available Replacements
Possible Replacement
3M
051128-58794
Spring Spade Terminal 10-12AWG 24.36mm 6.35mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spring Spade Terminal 10-12AWG 24.36mm 6.35mm Tin Loose Piece
Search Keywords: 05112858794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
What replaces 051128-58794?
The recommended replacement for 051128-58794 is MNG10-6FLX from 3M, available from OnlineComponents.com.
Is 051128-58794 RoHS compliant?
Yes, 051128-58794 is RoHS compliant.
What is the lead time for 051128-58794?
The standard lead time for 051128-58794 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/1/26