- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 051128-58686
051128-58686
3M
Ring Tongue Terminal 10-12AWG 27.94mm 9.39mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 27.94mm 9.39mm Electro-Tin Bulk
Search Keywords: 05112858686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
20
$6.310
25
$4.240
50
$2.510
100
$1.790
250
$0.893
500
$0.861
1,000 +
$0.840
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
In Stock:
759
Minimum Order:
25