- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 051128-58684
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Carton
Search Keywords: 05112858684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
20
$6.310
25
$4.240
50
$2.510
100
$1.790
250
$0.893
500
$0.861
1,000 +
$0.840
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Carton
In Stock:
578
Minimum Order:
25