- Home ›
- All Products›
- 03625
03625
3M
7100061062 Wrap & Repair Silicone Tape, 03625, 1 in x 6 ft, 24 per case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7100061062 Wrap & Repair Silicone Tape, 03625, 1 in x 6 ft, 24 per case
Search Keywords: 03625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:03625
-
Alias/AKA:7100061062
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3920992000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
24
$6.39
48
$6.19
120
$5.92
264
$5.43
504
$5.42
1,008
$5.29
2,520
$5.15
5,016 +
$5.08
Click for Quote
Log in
to unlock special pricing