- Home ›
- All Products›
- 03441
03441
3M
7100015032 Red Lens Repair Tape, 03441, 1.875 in x 60 in, 24 per case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7100015032 Red Lens Repair Tape, 03441, 1.875 in x 60 in, 24 per case
Search Keywords: 03441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:03441
-
Alias/AKA:7100015032
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
24
$2.83
72
$2.30
264
$2.20
504
$2.13
1,008
$2.02
2,520
$1.96
5,016
$1.91
7,512 +
$1.89
Click for Quote
Log in
to unlock special pricing