- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 021200-64588
Description
+
VHB™ Tape - 1/2 in x 36 yd - 0.040 in (1.0 mm) - Clear.
Search Keywords: 02120064588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:021200-64588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
10
$128.65
20
$79.17
30
$62.67
40 +
$61.43
Click for Quote
Log in
to unlock special pricing