- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 021200-06947
3M
021200-06947
Scotch® Pouch Tape Sheets - Rubber - 5.00" (127.00mm) X 6.00" (152.40mm) - Clear/Orange Print.
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Scotch® Pouch Tape Sheets - Rubber - 5.00" (127.00mm) X 6.00" (152.40mm) - Clear/Orange Print.
Search Keywords: 02120006947
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 021200-06947 |
| Alias/AKA: | 8240-5X6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3919102055 |
Supplier's Standard Package:
|
8 |
Product Guides
+
Frequently Asked Questions
Is 021200-06947 RoHS compliant?
Yes, 021200-06947 is RoHS compliant.
What is the lead time for 021200-06947?
The standard lead time for 021200-06947 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$60.50
8
$52.37
16
$50.85
32
$48.07
56
$47.95
104
$46.78
256 +
$46.17
Click for Quote
Log in
to unlock special pricing