- Home ›
- All Products›
- 01321
01321
3M
Stikit Finishing Film Abrasive Disc 260L, 01321, 6 in, P600 | 3M 01321
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Stikit Finishing Film Abrasive Disc 260L, 01321, 6 in, P600 | 3M 01321
Search Keywords: 01321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:01321
-
Alias/AKA:7000118151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$157.84
8
$155.65
12
$153.52
20
$153.13
52
$147.46
100 +
$143.68
Click for Quote
Log in
to unlock special pricing