- Home ›
- All Products›
- 00977
00977
3M
3M 00977 DISC S-IT 255 150MM P180 (125); Diameter, blade/disc: 150mm; Grit size: P180
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
3M 00977 DISC S-IT 255 150MM P180 (125); Diameter, blade/disc: 150mm; Grit size: P180
Search Keywords: 00977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00977
-
Alias/AKA:7000119715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
4
$100.15
8
$97.24
12
$95.86
20
$91.92
52
$89.46
100 +
$88.29
Click for Quote
Log in
to unlock special pricing