- Home ›
- All Products›
- 00973
00973
3M
Gold Disc 216U 00973 6 in P400A 100 discs per box 4 boxes case
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Gold Disc 216U 00973 6 in P400A 100 discs per box 4 boxes case
Search Keywords: 00973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00973
-
Alias/AKA:7000119685
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$100.15
8
$97.24
12
$95.86
20
$91.92
52
$89.46
100 +
$88.29
Click for Quote
Log in
to unlock special pricing