- Home ›
- All Products›
- 00923
00923
3M
Hookit Gold Disc, 216U 00923, 6 in, P600 grade | 3M 00923
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Hookit Gold Disc, 216U 00923, 6 in, P600 grade | 3M 00923
Search Keywords: 00923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00923
-
Alias/AKA:7000119734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$49.18
8
$47.71
12
$47.59
28
$45.67
52
$43.79
100
$42.62
252 +
$42.06
Click for Quote
Log in
to unlock special pricing