- Home ›
- All Products›
- 00911
00911
3M
Hookit Finishing Film, Abrasive Disc 260L, 00911, 3 in, P600 | 3M 00911
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hookit Finishing Film, Abrasive Disc 260L, 00911, 3 in, P600 | 3M 00911
Search Keywords: 00911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00911
-
Alias/AKA:7000120387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$61.73
8
$59.89
12
$59.74
28
$54.97
52
$54.83
100
$53.50
252 +
$51.44
Click for Quote
Log in
to unlock special pricing