- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 00-21200-01054-5
Available Replacements
Possible Replacement
3M
00-21200-01054-5
Scotch Mounting Squares - Permanent 111 - 1 in x 1 in (25 -4 mm x 25 -4 mm).
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Scotch Mounting Squares - Permanent 111 - 1 in x 1 in (25 -4 mm x 25 -4 mm).
Search Keywords: 0021200010545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-21200-01054-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
What replaces 00-21200-01054-5?
The recommended replacement for 00-21200-01054-5 is 111DC from 3M, available from OnlineComponents.com.
Is 00-21200-01054-5 RoHS compliant?
Yes, 00-21200-01054-5 is RoHS compliant.
What is the lead time for 00-21200-01054-5?
The standard lead time for 00-21200-01054-5 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
9/16/26