- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00054007287100
Description
+
The 12-10-P is a vinyl-insulated, butted seam ring tongue terminal designed for 16-14 AWG stranded copper wire and a maximum stud size of 10.
Search Keywords: 00054007287100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007287100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1627
3,000
$0.1552
5,000
$0.1506
8,000
$0.1462
25,000
$0.1400
50,000
$0.1379
100,000 +
$0.1359
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin
In Stock:
5,561
Minimum Order:
250