- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00054007278801
00054007278801
3M
Ring Tongue Terminal 16-22AWG 18.28mm 5.84mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 18.28mm 5.84mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 00054007278801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007278801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$0.498
100
$0.338
250
$0.263
500
$0.197
1,000
$0.177
3,000 +
$0.160
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 18-22AWG ETP Copper 20.06mm Tin
In Stock:
3,108
Minimum Order:
1,000