- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 00054007274698
Description
+
EMI Copper Foil Shielding Tape - 3/4 in x 18 yd (19 -05 mm x 16 -5 m).
Search Keywords: 00054007274698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007274698
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
12 -
Backing Material:Copper Foil
-
Adhesive Material:Acrylic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$129.52
5
$40.99
12
$39.18
25
$37.53
50
$35.06
100 +
$34.16
Click for Quote
Log in
to unlock special pricing
Possible Replacement
3M™ EMI Copper Foil Shielding Tape 1181 - 3/4 in x 18 yd (19.05 mm x 16.5 m) - Copper - Thickness 2.6mil
In Stock:
23
Minimum Order:
1