- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00-054007-24142-3
Description
+
Ring Tongue Terminal - Non-Insulated - 9.52 mm Stud Size - 8 AWG - Brazed Seam.
Search Keywords: 00054007241423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-24142-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
3 Weeks
can ship
5/18/26
Possible Replacement
Ring Tongue Terminal 8AWG 26.92mm 14.98mm Tin Carton
In Stock:
63
Minimum Order:
30