- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 00054007023791
Description
+
Scotchlok™ Male Disconnect - Fully Nylon Insulated - 22-18 AWG - 0.187" (4.75mm) Quick Connect - Butted Seam - Red.
Search Keywords: 00054007023791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007023791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000 -
Body Material:ETP Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
36
$3.630
50
$2.550
100
$1.260
250
$0.739
500
$0.365
1,000
$0.346
2,500 +
$0.333
Click for Quote
Log in
to unlock special pricing