- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 00054007020226
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm
Search Keywords: 00054007020226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007020226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
48
$2.7500
50
$1.3800
100
$1.1600
250
$0.6310
500
$0.2770
1,000
$0.2620
2,500 +
$0.2489
Click for Quote
Log in
to unlock special pricing
Possible Replacement