- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00054007014508
Description
+
Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Bulk
Search Keywords: 00054007014508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007014508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
61
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
61
$2.1900
100
$1.2200
250
$0.5270
500
$0.2313
1,000
$0.2025
2,500 +
$0.1932
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Bulk
In Stock:
0
Minimum Order:
100